LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW121091R0FKTA

Manufacturer
MPN
CRCW121091R0FKTA
LCSC Part #
C4150132
Packaging
1210
Customer #
Key Attributes
RES 91Ω ±1% 500mW 1210
DatasheetVISHAY CRCW121091R0FKTA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Power(Watts)500mW
Resistance91Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃