LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ETTD1290D25 product image
Images for reference only

KOA RN73H2ETTD1290D25

Manufacturer
MPN
RN73H2ETTD1290D25
LCSC Part #
C4150006
Packaging
1210
Customer #
Key Attributes
RES 129Ω ±0.5% 250mW 1210
DatasheetKOA RN73H2ETTD1290D25
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2051$ 0.21
200+$ 0.0794$ 15.88
500+$ 0.0766$ 38.30
1,000+$ 0.0752$ 75.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance129Ω
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ETTD1290D10KOA12100$ 0.2249
RN73H2ETTD1290C25KOA12100$ 0.2675
RN73H2ETTD1290D50KOA12100$ 0.2051
RN73H2ETTD1290D100KOA12100$ 0.201
RN73H2ETTD1290B25KOA12100$ 0.3008
RN73R2ETTD1290D25KOA12100$ 0.1419
RN73H2ETTD1290A25KOA12100$ 0.3869
RN73H2ETTD1290C10KOA12100$ 0.3718
RN73H2ETTD1290C50KOA12100$ 0.2259
RN73R2ETTD1290D10KOA12100$ 0.1735