Riedon S4-0R01J1
| Manufacturer | |
| MPN | S4-0R01J1 |
| LCSC Part # | C4149815 |
| Packaging | SMD,11.4x6.4mm |
| Customer # | |
| Key Attributes | RES 10mΩ ±5% 2W SMD,11.4x6.4mm |
| Datasheet | Riedon S4-0R01J1 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Packaging | SMD,11.4x6.4mm | |
| Resistance | 10mΩ | |
| Power(Watts) | 2W | |
| Operating Temperature | -55℃~+275℃ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Packaging | SMD,11.4x6.4mm | |
| Resistance | 10mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+275℃ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0031 | $ 1.00 |
| 250+ | $ 0.3894 | $ 97.35 |
| 500+ | $ 0.3758 | $ 187.90 |
| 1,000+ | $ 0.3682 | $ 368.20 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Packaging | SMD,11.4x6.4mm | |
| Resistance | 10mΩ | |
| Power(Watts) | 2W | |
| Operating Temperature | -55℃~+275℃ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Packaging | SMD,11.4x6.4mm | |
| Resistance | 10mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+275℃ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S4-0R01F1 | Riedon | SMD,11.4x6.4mm | 0 | $ 0.6894 | ||
| SBK20R010JER | Ohmite | SMD,11.4x6.4mm | 0 | $ 1.0805 | ||
| SBK20R010FER | Ohmite | SMD,11.4x6.4mm | 0 | $ 1.6199 | ||
| SBM20R010FER | Ohmite | SMD,11.4x6.4mm | 0 | $ 1.6199 |

