VISHAY Y149620K0000B9W
| Manufacturer | |
| MPN | Y149620K0000B9W |
| LCSC Part # | C4149813 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 20kΩ ±0.1% 0.15W 1206 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 20kΩ | |
| Power(Watts) | 150mW | |
| Type | - | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 150mW | |
| Type | - | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5484 | $ 7.55 |
| 200+ | $ 2.9212 | $ 584.24 |
| 500+ | $ 2.8197 | $ 1409.85 |
| 1,000+ | $ 2.7682 | $ 2768.20 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 20kΩ | |
| Power(Watts) | 150mW | |
| Type | - | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 150mW | |
| Type | - | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y149620K0000B9R | VISHAY | 1206 | 0 | $ 7.5484 | ||
| Y149620K0000B0W | VISHAY | 1206 | 0 | $ 7.5484 | ||
| TNPU120620K0AWEN00 | VISHAY | 1206 | 0 | $ 3.447 | ||
| Y402320K0000B9R | VISHAY | 1206 | 0 | $ 6.6939 | ||
| Y162520K0000B9R | VISHAY | 1206 | 0 | $ 6.9106 | ||
| Y162520K0000B9W | VISHAY | 1206 | 0 | $ 6.9106 | ||
| Y402320K0000B9W | VISHAY | 1206 | 0 | $ 6.9106 | ||
| D55342K07B20B0MT5 | VISHAY | 1206 | 0 | $ 1.9743 | ||
| D55342E07B20B0PTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B20B0RTP | VISHAY | 1206 | 0 | $ 13.0377 |

