LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF1210JR-07100KL product image
Images for reference only

YAGEO AF1210JR-07100KL

Manufacturer
YAGEOAsian Brands
MPN
AF1210JR-07100KL
LCSC Part #
C4149603
Packaging
1210
Customer #
Key Attributes
RES 100kΩ ±5% 500mW 1210
DatasheetYAGEO AF1210JR-07100KL
RoHS Compliance3 documents available
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0372$ 0.04
200+$ 0.0144$ 2.88
500+$ 0.0139$ 6.95
1,000+$ 0.0137$ 13.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Power(Watts)500mW
Resistance100kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC1210JR-07100KLYAGEO12104,380$ 0.0306
RC1210FR-07100KLYAGEO121030,560$ 0.0249
AC1210FR-07100KLYAGEO12105,060$ 0.0426
AC1210JR-07100KLYAGEO12100$ 0.0149
RC1210JR-13100KLYAGEO12100$ 0.0414
SR1210JR-07100KLYAGEO12100$ 0.0562
AA1210JR-07100KLYAGEO12100$ 0.0298
AF1210FR-07100KLYAGEO12100$ 0.0287
SR1210FR-07100KLYAGEO12100$ 0.0673
AC1210FR-7W100KLYAGEO12100$ 0.0146
RC1210DR-07100KLYAGEO12100$ 0.028