UNI-ROYAL HV06W4F2204T5E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | HV06W4F2204T5E |
| LCSC Part # | C414796 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 2.2MΩ ±1% 250mW 1206 |
| Description | 2.2MΩ ±1% 250mW 1206 Thick Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0352 | $ 0.70 |
200+ | $ 0.0283 | $ 5.66 |
600+ | $ 0.0245 | $ 14.70 |
5,000+ | $ 0.0222 | $ 111.00 |
10,000+ | $ 0.0201 | $ 201.00 |
20,000+ | $ 0.0191 | $ 382.00 |
Standard Packaging 5000/Full
Reel | ||