LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RN732ATTD1111A05

Manufacturer
MPN
RN732ATTD1111A05
LCSC Part #
C4147615
Packaging
0805
Customer #
Key Attributes
RES 1.11kΩ ±0.05% 100mW 0805
DatasheetKOA RN732ATTD1111A05
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)100mW
Resistance1.11kΩ
TypeThin Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+155℃