LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y16293K83000T0W product image
Images for reference only

VISHAY Y16293K83000T0W

Manufacturer
MPN
Y16293K83000T0W
LCSC Part #
C4146363
Packaging
0805
Customer #
Key Attributes
RES 3.83kΩ ±0.01% 100mW 0805
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4076$ 4.41
200+$ 1.7061$ 341.22
500+$ 1.647$ 823.50
1,000+$ 1.6167$ 1616.70
Standard Packaging1000/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance3.83kΩ
Power(Watts)100mW
Operating Temperature-55℃~+150℃
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.01%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
Y16243K83000T23RVISHAYSimilar08050$ 60.6189
RU73X2A3K83LTDFTE ConnectivitySimilar08050$ 2.7426
RNCF0805TKW3K83SEI(Stackpole Electronics Inc.)Similar08050$ 3.3285
PLT0805Z3831LBTSVISHAYSimilar08050$ 6.7651
4 more alternative parts.View all substitutes