LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E02B340DRBS product image
Images for reference only

VISHAY M55342E02B340DRBS

Manufacturer
MPN
M55342E02B340DRBS
LCSC Part #
C4146117
Packaging
-
Customer #
Key Attributes
RES 340Ω ±1% 125mW
DatasheetVISHAY M55342E02B340DRBS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.0801$ 15.08
200+$ 5.8363$ 1167.26
500+$ 5.6318$ 2815.90
1,000+$ 5.5303$ 5530.30
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)125mW
Resistance340Ω
Temperature Coefficient±25ppm/℃
Tolerance±1%