TI BQ24086DRCR
| Manufacturer | |
| MPN | BQ24086DRCR |
| LCSC Part # | C414609 |
| Packaging | VSON-10(3x3) |
| Customer # | |
| Key Attributes | Single-Chip Li-lon and Li-Pol Charge Management IC With Thermal Regulation |
| Datasheet | TI BQ24086DRCR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.35V~6.5V | |
| Quiescent Current | 200uA | |
| Operating Temperature | 0℃~+125℃ | |
| Number of Cells | 1 | |
| Interface | - | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Overvoltage Protection;Under-voltage lockout | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 750mA | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.35V~6.5V | |
| Quiescent Current | 200uA | |
| Operating Temperature | 0℃~+125℃ | |
| Number of Cells | 1 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Overvoltage Protection;Under-voltage lockout | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 750mA | |
| Charging Saturation Voltage | 4.2V |
Introduction
The bq2408x series are highly integrated Li-Ion and Li-Pol linear chargers, targeted at space-limited portable applications. The bq2408x series offers a variety of protection features and functional options, while still implementing a complete charging system in a small package. The battery is charged in three phases: conditioning, constant or thermally regulated current, and constant voltage. Charge is terminated based on minimum current. An internal programmable charge timer provides a backup protection feature for charge termination and is dynamically adjusted during the thermal regulation phase. The bq2408x automatically restarts the charge if the battery voltage falls below an internal threshold; sleep mode is set when the external input supply is removed. Multiple versions of this device family enable easy design of the bq2408x in cradle chargers or in the end equipment, while using low cost or highend AC adapters.
Features
- Ideal for Low-Dropout Designs for Single-Cell Li Ion or Li-Pol Packs in Space Limited Applications
- Integrated Power FET and Current Sensor for up to 750-mA Charge Applications
- Reverse Leakage Protection Prevents Battery Drainage
- ±0.5% Voltage Regulation Accuracy
- Thermal Regulation Maximizes Charge Rate
- Charge Termination by Minimum Current and Time
- Precharge Conditioning With Safety Timer
- Status Outputs for LED or System Interface Indicate Charge, Fault, and Power Good Outputs
- Short-Circuit and Thermal Protection
- Automatic Sleep Mode for Low Power Consumption
- Small 3×3 mm MLP Package
- Selectable Battery Insertion and Battery Absent Detection
- Input Overvoltage Protection
- 6.5 V and 10.5 V Options
Applications
- PDA
- MP3 Players
- Digital Cameras
- Internet Appliances
- Handheld Devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.35V~6.5V | |
| Quiescent Current | 200uA | |
| Operating Temperature | 0℃~+125℃ | |
| Number of Cells | 1 | |
| Interface | - | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Overvoltage Protection;Under-voltage lockout | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 750mA | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.35V~6.5V | |
| Quiescent Current | 200uA | |
| Operating Temperature | 0℃~+125℃ | |
| Number of Cells | 1 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Overvoltage Protection;Under-voltage lockout | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 750mA | |
| Charging Saturation Voltage | 4.2V |
Introduction
The bq2408x series are highly integrated Li-Ion and Li-Pol linear chargers, targeted at space-limited portable applications. The bq2408x series offers a variety of protection features and functional options, while still implementing a complete charging system in a small package. The battery is charged in three phases: conditioning, constant or thermally regulated current, and constant voltage. Charge is terminated based on minimum current. An internal programmable charge timer provides a backup protection feature for charge termination and is dynamically adjusted during the thermal regulation phase. The bq2408x automatically restarts the charge if the battery voltage falls below an internal threshold; sleep mode is set when the external input supply is removed. Multiple versions of this device family enable easy design of the bq2408x in cradle chargers or in the end equipment, while using low cost or highend AC adapters.
Features
- Ideal for Low-Dropout Designs for Single-Cell Li Ion or Li-Pol Packs in Space Limited Applications
- Integrated Power FET and Current Sensor for up to 750-mA Charge Applications
- Reverse Leakage Protection Prevents Battery Drainage
- ±0.5% Voltage Regulation Accuracy
- Thermal Regulation Maximizes Charge Rate
- Charge Termination by Minimum Current and Time
- Precharge Conditioning With Safety Timer
- Status Outputs for LED or System Interface Indicate Charge, Fault, and Power Good Outputs
- Short-Circuit and Thermal Protection
- Automatic Sleep Mode for Low Power Consumption
- Small 3×3 mm MLP Package
- Selectable Battery Insertion and Battery Absent Detection
- Input Overvoltage Protection
- 6.5 V and 10.5 V Options
Applications
- PDA
- MP3 Players
- Digital Cameras
- Internet Appliances
- Handheld Devices
C414609 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



