LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMF207FRE7K87 product image
Images for reference only

YAGEO MMF207FRE7K87

Manufacturer
YAGEOAsian Brands
MPN
MMF207FRE7K87
LCSC Part #
C4145919
Packaging
MELF-0207
Customer #
Key Attributes
RES 7.87kΩ ±1% 0.6W MELF-0207
DatasheetYAGEO MMF207FRE7K87
RoHS Compliance3 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0404$ 0.04
200+$ 0.0157$ 3.14
500+$ 0.0151$ 7.55
1,000+$ 0.0148$ 14.80
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0207
Power(Watts)600mW
Resistance7.87kΩ
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMP100FRE7K87YAGEOMELF-02070$ 0.1065
MMP100FRF7K87YAGEOMELF-02070$ 0.1076