LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RLP73V3AR013FTDF product image
Images for reference only

TE Connectivity RLP73V3AR013FTDF

Manufacturer
MPN
RLP73V3AR013FTDF
LCSC Part #
C4145389
Packaging
2512
Customer #
Key Attributes
RES 13mΩ ±1% 2W 2512
DatasheetTE Connectivity RLP73V3AR013FTDF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2512
Resistance13mΩ
Power(Watts)2W
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±600ppm/℃
Operating Temperature-55℃~+155℃