LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL2816R0240FEH product image
Images for reference only

VISHAY WSL2816R0240FEH

Manufacturer
MPN
WSL2816R0240FEH
LCSC Part #
C4143628
Packaging
2816
Customer #
Key Attributes
RES 24mΩ ±1% 2W 2816
DatasheetVISHAY WSL2816R0240FEH
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5546$ 0.55
200+$ 0.2152$ 43.04
500+$ 0.2076$ 103.80
1,000+$ 0.2046$ 204.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2816
Resistance24mΩ
Power(Watts)2W
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%