hanxia HX PM1.0-2x7P TP
| Manufacturer | hanxiaAsian Brands |
| MPN | HX PM1.0-2x7P TP |
| LCSC Part # | C41433842 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN SOCKET 14POS 1mm DUAL ROW SMD |
| Datasheet | hanxia HX PM1.0-2x7P TP |
| RoHS Compliance | 6 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=1mm | |
| Number of Pins | 14P | |
| Current Rating | 750mA | |
| PIN Length | - | |
| Voltage Rating | 500V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 2mm | |
| Holes Structure | 2x7P | |
| Holes Direction | Top | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=1mm | |
| Number of Pins | 14P | |
| Current Rating | 750mA | |
| PIN Length | - | |
| Voltage Rating | 500V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Holes Structure | 2x7P | |
| Holes Direction | Top | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=1mm | |
| Number of Pins | 14P | |
| Current Rating | 750mA | |
| PIN Length | - | |
| Voltage Rating | 500V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 2mm | |
| Holes Structure | 2x7P | |
| Holes Direction | Top | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=1mm | |
| Number of Pins | 14P | |
| Current Rating | 750mA | |
| PIN Length | - | |
| Voltage Rating | 500V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Holes Structure | 2x7P | |
| Holes Direction | Top | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1mm |
Help & FeedbackShow similar products (0) >
C41433842 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



