TI OPA2392DGKR
| Manufacturer | |
| MPN | OPA2392DGKR |
| LCSC Part # | C41433427 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 65mA 2 1uV 4.5V/us 0.01pA 120dB 13MHz 1.22mA Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI OPA2392DGKR |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 65mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.01pA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 180nV/℃ | |
| Gain Bandwidth Product | 13MHz | |
| Quiescent Current | 1.22mA | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 4.4nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 65mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.01pA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 180nV/℃ | |
| Gain Bandwidth Product | 13MHz | |
| Quiescent Current | 1.22mA | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 4.4nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.7V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 65mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.01pA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 180nV/℃ | |
| Gain Bandwidth Product | 13MHz | |
| Quiescent Current | 1.22mA | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 4.4nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 65mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.01pA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 180nV/℃ | |
| Gain Bandwidth Product | 13MHz | |
| Quiescent Current | 1.22mA | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 4.4nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.7V~5.5V |
Help & FeedbackShow similar products (0) >
C41433427 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



