TECH PUBLIC TPESD50B4AWT
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPESD50B4AWT |
| LCSC Part # | C41432275 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 48VWM 70VC SOD-523 |
| Datasheet | TECH PUBLIC TPESD50B4AWT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Clamping Voltage | 70V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 53.5V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Clamping Voltage | 70V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 300W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 53.5V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low operating voltage: 50V
- Ultra-low capacitance: 5pF (typical)
- Ultra-low leakage current: nA level
- Low clamping voltage
- Compliant with IEC 61000-4-2 (ESD) immunity test standard
- Air discharge: ±25kV
- Contact discharge: ±20kV
- Compliant with IEC 61000-4-4 (EFT) standard, 40A (5/50ns)
- 2-pin leadless package
- Typical response time < 1 ns
Applications
AI Translation
- Mobile phones & accessories
- Personal digital assistants
- Laptops & handheld devices
- Portable instruments
- Peripheral devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,580
3,580 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0877$ 0.0834 | $ 0.42 |
| 50+ | $ 0.0704$ 0.0669 | $ 3.35 |
| 150+ | $ 0.0617$ 0.0587 | $ 8.81 |
| 500+ | $ 0.0552$ 0.0525 | $ 26.25 |
| 3,000+ | $ 0.05$ 0.0475 | $ 142.50 |
| 6,000+ | $ 0.0474$ 0.0451 | $ 270.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Clamping Voltage | 70V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 53.5V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Clamping Voltage | 70V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 300W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 53.5V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low operating voltage: 50V
- Ultra-low capacitance: 5pF (typical)
- Ultra-low leakage current: nA level
- Low clamping voltage
- Compliant with IEC 61000-4-2 (ESD) immunity test standard
- Air discharge: ±25kV
- Contact discharge: ±20kV
- Compliant with IEC 61000-4-4 (EFT) standard, 40A (5/50ns)
- 2-pin leadless package
- Typical response time < 1 ns
Applications
AI Translation
- Mobile phones & accessories
- Personal digital assistants
- Laptops & handheld devices
- Portable instruments
- Peripheral devices
C41432275 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



