XYECONN PM1.0-UP1S-8A
| Manufacturer | XYECONNAsian Brands |
| MPN | PM1.0-UP1S-8A |
| LCSC Part # | C41429966 |
| Packaging | Through Hole,P=1mm |
| Customer # | |
| Key Attributes | CONN SOCKET 16POS 1mm DUAL ROW TH |
| Datasheet | XYECONN PM1.0-UP1S-8A |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole,P=1mm | |
| Number of Pins | 16P | |
| Current Rating | 750mA | |
| PIN Length | 2mm | |
| Voltage Rating | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 2mm | |
| Holes Structure | 2x8P | |
| Pitch | 1mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole,P=1mm | |
| Number of Pins | 16P | |
| Current Rating | 750mA | |
| PIN Length | 2mm | |
| Voltage Rating | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Holes Structure | 2x8P | |
| Pitch | 1mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4982 | $ 0.50 |
| 10+ | $ 0.3904 | $ 3.90 |
| 30+ | $ 0.3446 | $ 10.34 |
| 74+ | $ 0.2875 | $ 21.28 |
| 518+ | $ 0.2614 | $ 135.41 |
| 1,036+ | $ 0.2467 | $ 255.58 |
Standard Packaging74/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole,P=1mm | |
| Number of Pins | 16P | |
| Current Rating | 750mA | |
| PIN Length | 2mm | |
| Voltage Rating | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 2mm | |
| Holes Structure | 2x8P | |
| Pitch | 1mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole,P=1mm | |
| Number of Pins | 16P | |
| Current Rating | 750mA | |
| PIN Length | 2mm | |
| Voltage Rating | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Holes Structure | 2x8P | |
| Pitch | 1mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1mm |
Help & FeedbackShow similar products (0) >
C41429966 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



