LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ElecSuper PUSB3FR4-ES

Manufacturer
ElecSuperAsian Brands
MPN
PUSB3FR4-ES
LCSC Part #
C41429304
Packaging
DFN2510-10L
Customer #
Key Attributes
ESD DIODE 5VWM 5VC DFN2510-10L
DatasheetElecSuper PUSB3FR4-ES
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingDFN2510-10L
Clamping Voltage5V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)8A
Peak Pulse Power Dissipation (Ppp)40W
Number of ChannelsFour channels
Voltage - Breakdown7.3V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Introduction

AI Translation

PUSB3FR4-ES is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, electrical fast transients, and lightning strikes. All pins can withstand 20kV ESD pulses tested using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • Compliant with IEC 61000-4-2 Level 4 ESD protection standard
  • ±20kV contact discharge
  • ±20kV air discharge
  • 40W peak pulse power (8/20μs)
  • Low clamping voltage
  • Operating voltage: 3.3V
  • Low leakage current
  • RoHS compliant
  • Protection for 4 unidirectional lines
  • Ultra-low junction capacitance: typical 0.45pF (I/O to GND)

Applications

AI Translation
  • USB and HDMI interfaces
  • Portable electronics
  • Servers, laptops, and desktop PCs
  • Set-top boxes
  • Communication systems
  • Power over Ethernet