HCI 0163G2-24.000F16HPJJL
| Manufacturer | HCIAsian Brands |
| MPN | 0163G2-24.000F16HPJJL |
| LCSC Part # | C41428627 |
| Packaging | SMD6035-2P |
| Customer # | |
| Key Attributes | CRYSTAL 24MHz 16pF SMD |
| Datasheet | HCI 0163G2-24.000F16HPJJL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD6035-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD6035-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dimensions 6.0×3.5×1.4 with 2 solder pads.
- Low cost ceramic glass seal package.
- Tight tolerances and stabilities over temperature range.
- RoHS compliant by exemption and HALOGEN-FREE.
Applications
AI Translation
- Motherboard
- Handheld equipment
- Computer peripherals
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 87
87 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5288$ 0.4231 | $ 0.42 |
| 10+ | $ 0.4256$ 0.3405 | $ 3.41 |
| 30+ | $ 0.3747$ 0.2998 | $ 8.99 |
| 100+ | $ 0.3239$ 0.2592 | $ 25.92 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD6035-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD6035-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dimensions 6.0×3.5×1.4 with 2 solder pads.
- Low cost ceramic glass seal package.
- Tight tolerances and stabilities over temperature range.
- RoHS compliant by exemption and HALOGEN-FREE.
Applications
AI Translation
- Motherboard
- Handheld equipment
- Computer peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0163G2-24000F16HPJJL | HCI | SMD6035-2P | 91 | $0.4256 $0.5319 |



