Yxcon A2006WV-S-2X10P
| Manufacturer | YxconAsian Brands |
| MPN | A2006WV-S-2X10P |
| LCSC Part # | C41428078 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | Surface Mount,Vertical 250V 10 2 2mm 3A -40℃~+105℃ Tin 20P 2x10P 2mm SMD,P=2mm Headers, Male Pins RoHS |
| Datasheet | Yxcon A2006WV-S-2X10P |
| RoHS Compliance | 4 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Yxcon | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Tin | |
| Number of PINs | 20P | |
| Plastic Material | PA9T | |
| Pin Structure | 2x10P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Yxcon | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Tin | |
| Number of PINs | 20P | |
| Plastic Material | PA9T | |
| Pin Structure | 2x10P | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
In-Stock: 370
370 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6369 | $ 0.64 |
| 10+ | $ 0.5123 | $ 5.12 |
| 30+ | $ 0.4509 | $ 13.53 |
| 100+ | $ 0.3894 | $ 38.94 |
| 500+ | $ 0.3531 | $ 176.55 |
| 1,000+ | $ 0.3342 | $ 334.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Yxcon | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Tin | |
| Number of PINs | 20P | |
| Plastic Material | PA9T | |
| Pin Structure | 2x10P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Yxcon | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Tin | |
| Number of PINs | 20P | |
| Plastic Material | PA9T | |
| Pin Structure | 2x10P | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



