JXTCONN A254M01-0B24P51-H25A60
| Manufacturer | JXTCONNAsian Brands |
| MPN | A254M01-0B24P51-H25A60 |
| LCSC Part # | C41426977 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Pin Header 24 Position Dual Row -40℃~+105℃ |
| Datasheet | JXTCONN A254M01-0B24P51-H25A60 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 1kV | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 2.5mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Number of PINs | 24P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 1kV | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Number of PINs | 24P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x12P |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2028 | $ 0.20 |
| 200+ | $ 0.081 | $ 16.20 |
| 500+ | $ 0.0783 | $ 39.15 |
| 1,000+ | $ 0.0769 | $ 76.90 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 1kV | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 2.5mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Number of PINs | 24P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 1kV | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Number of PINs | 24P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x12P |
Help & FeedbackShow similar products (0) >
C41426977 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JXT-PZ2.54-2X12P-A1 | JXTCONN | Through Hole,P=2.54mm | 465 | $0.1258 $0.1796 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

