ARTERY AT32F425C8U7
| Manufacturer | ARTERYAsian Brands |
| MPN | AT32F425C8U7 |
| LCSC Part # | C41426941 |
| Packaging | QFN48 |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32 Bit 96MHz QFN48 Microcontrollers |
| Datasheet | ARTERY AT32F425C8U7 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ARTERY | |
| Packaging | QFN48 | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 39 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.4V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 64KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 96MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ARTERY | |
| Packaging | QFN48 | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 39 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.4V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 64KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 96MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,189
1,189 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8231 | $ 0.82 |
| 10+ | $ 0.7444 | $ 7.44 |
| 30+ | $ 0.7018 | $ 21.05 |
| 100+ | $ 0.6526 | $ 65.26 |
| 490+ | $ 0.6313 | $ 309.34 |
| 980+ | $ 0.6214 | $ 608.97 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ARTERY | |
| Packaging | QFN48 | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 39 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.4V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 64KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 96MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ARTERY | |
| Packaging | QFN48 | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 39 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.4V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 64KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 96MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
C41426941 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AT32F435CMU7 | ARTERY | Similar | QFN-48 | 203 | $ 4.9508 |
1 more alternative parts.View all substitutes



