TECH PUBLIC TPSMAJ12A
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPSMAJ12A |
| LCSC Part # | C41425673 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 12VWM 19.9VC DO-214AC(SMA) |
| Datasheet | TECH PUBLIC TPSMAJ12A |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Peak power disspatiom 400W@10×1000 OusPluse
- Low incremental surge resistance
- Excellent clamping capability
- Glass passivated junction
- Fast response time
- Typical IR less than 1uA above 10V
- Halogen free and RoHS compliant
In-Stock: 4,700
4,700 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0537$ 0.0511 | $ 0.51 |
| 100+ | $ 0.0428$ 0.0407 | $ 4.07 |
| 300+ | $ 0.0374$ 0.0356 | $ 10.68 |
| 1,000+ | $ 0.0333$ 0.0317 | $ 31.70 |
| 5,000+ | $ 0.03$ 0.0285 | $ 142.50 |
| 10,000+ | $ 0.0283$ 0.0269 | $ 269.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Peak power disspatiom 400W@10×1000 OusPluse
- Low incremental surge resistance
- Excellent clamping capability
- Glass passivated junction
- Fast response time
- Typical IR less than 1uA above 10V
- Halogen free and RoHS compliant
C41425673 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



