XFCN PZ254R-11-04P-YL
| Manufacturer | XFCNAsian Brands |
| MPN | PZ254R-11-04P-YL |
| LCSC Part # | C41425319 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm Pin Header Connectors |
| Datasheet | XFCN PZ254R-11-04P-YL |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Right Angle | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Color | Yellow | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Right Angle | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 6mm | |
| Number of PINs | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Color | Yellow | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
In-Stock: 120
120 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0293$ 0.0250 | $ 0.50 |
| 200+ | $ 0.0229$ 0.0195 | $ 3.90 |
| 1,000+ | $ 0.0193$ 0.0165 | $ 16.50 |
| 2,000+ | $ 0.0171$ 0.0146 | $ 29.20 |
| 10,000+ | $ 0.0152$ 0.0130 | $ 130.00 |
| 20,000+ | $ 0.0142$ 0.0121 | $ 242.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Right Angle | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Color | Yellow | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Right Angle | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 6mm | |
| Number of PINs | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Color | Yellow | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
C41425319 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



