PANASONIC ERJ-3RED30R1V
| Manufacturer | |
| MPN | ERJ-3RED30R1V |
| LCSC Part # | C4142422 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 30.1Ω ±0.5% 0.1W 0603 |
| Datasheet | PANASONIC ERJ-3RED30R1V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 30.1Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 30.1Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact and lightweight
- High reliability: metal glaze thick-film resistive element with triple-layer electrode
- Compatible with pick-and-place machines: tape and reel packaging available
- Suitable for reflow and wave soldering
- Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0189 | $ 0.02 |
| 200+ | $ 0.0074 | $ 1.48 |
| 500+ | $ 0.0071 | $ 3.55 |
| 1,000+ | $ 0.007 | $ 7.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 30.1Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 30.1Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact and lightweight
- High reliability: metal glaze thick-film resistive element with triple-layer electrode
- Compatible with pick-and-place machines: tape and reel packaging available
- Suitable for reflow and wave soldering
- Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/16K30R1DTP | KAMAYA | 0603 | 0 | $ 0.0099 | ||
| ERJ-S03D30R1V | PANASONIC | 0603 | 0 | $ 0.0347 | ||
| ERJ-U03D30R1V | PANASONIC | 0603 | 0 | $ 0.0301 | ||
| 0603WAD301JT5E | UNI-ROYAL | 0603 | 0 | $ 0.006 | ||
| RK73H1JTTD30R1D | KOA | 0603 | 0 | $ 0.041 | ||
| SG73S1JTTD30R1D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-UP3D30R1V | PANASONIC | 0603 | 0 | $ 0.045 | ||
| ERJ-PA3D30R1V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| SG73P1JTTD30R1D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-H3ED30R1V | PANASONIC | 0603 | 0 | $ 0.0984 | ||
| RK73G1JTTD30R1D | KOA | 0603 | 0 | $ 0.0332 | ||
| RK73G1JRTTD30R1D | KOA | 0603 | 0 | $ 0.1412 | ||
| RGC0603DTC30R1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| RS73G1JRTTD30R1D | KOA | 0603 | 0 | $ 0.2366 | ||
| SG73G1JTTD30R1D | KOA | 0603 | 0 | $ 0.1506 | ||
| RS73F1JRTTD30R1D | KOA | 0603 | 0 | $ 0.2582 | ||
| ERJ-P03D30R1V | PANASONIC | 0603 | 0 | $ 0.0645 | ||
| RE0603CRE0730R1L | YAGEO | 0603 | 0 | $ 0.0517 | ||
| RS73G1JRTTD30R1C | KOA | 0603 | 0 | $ 0.3334 | ||
| SG73G1JTTD30R1C | KOA | 0603 | 0 | $ 0.2306 |

