JSMSEMI AOZ1282CI-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AOZ1282CI-JSM |
| LCSC Part # | C41421791 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1.2A 30V 1.4MHz Synchronous Step-Down Regulator |
| Datasheet | JSMSEMI AOZ1282CI-JSM |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 1.4MHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 600uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 1.4MHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 600uA |
Introduction
AOZ1282Cl is a high frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. It offers a very compact solution to achieve a 1.5A peak output current over a wide input supply range, with excellent load and line regulation. AOZ1282Cl requires a minimal number of readily available, external components and is available in a space saving SOT23-6 package.
Features
- Wide 4V to 30V Operating Input Range
- 1.2A Continuous Output Current
- 1.4MHz Switching Frequency
- Short Protection with Hiccup-Mode
- Built-in Over Current Limit
- Built-in Over Voltage Protection
- Fixed PWM Mode
- Internal Soft-Start
- 200mΩ/150mΩ Low RDS(ON) Internal Power MOSFETs
- Output Adjustable from 0.8V
- No Schottky Diode Required
- Integrated internal compensation
- Thermal Shutdown
- Available in SOT23-6 Package
- -40°C to +85°C Temperature Range
Applications
- CCTV Camera
- Battery Charger
- Flat-Panel Television and Monitor
- Distributed Power Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 1.4MHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 600uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 1.4MHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 600uA |
Introduction
AOZ1282Cl is a high frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. It offers a very compact solution to achieve a 1.5A peak output current over a wide input supply range, with excellent load and line regulation. AOZ1282Cl requires a minimal number of readily available, external components and is available in a space saving SOT23-6 package.
Features
- Wide 4V to 30V Operating Input Range
- 1.2A Continuous Output Current
- 1.4MHz Switching Frequency
- Short Protection with Hiccup-Mode
- Built-in Over Current Limit
- Built-in Over Voltage Protection
- Fixed PWM Mode
- Internal Soft-Start
- 200mΩ/150mΩ Low RDS(ON) Internal Power MOSFETs
- Output Adjustable from 0.8V
- No Schottky Diode Required
- Integrated internal compensation
- Thermal Shutdown
- Available in SOT23-6 Package
- -40°C to +85°C Temperature Range
Applications
- CCTV Camera
- Battery Charger
- Flat-Panel Television and Monitor
- Distributed Power Systems
C41421791 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



