LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P2ATTD3481D product image
Images for reference only

KOA SG73P2ATTD3481D

Manufacturer
MPN
SG73P2ATTD3481D
LCSC Part #
C4141787
Packaging
0805
Customer #
Key Attributes
RES 3.48kΩ ±0.5% 250mW 0805
DatasheetKOA SG73P2ATTD3481D
RoHS Compliance2 documents available
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0356$ 0.04
200+$ 0.0138$ 2.76
500+$ 0.0133$ 6.65
1,000+$ 0.0131$ 13.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance3.48kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73H2ATTD3481DKOA080513,180$ 0.0224
RK73H2ARTTD3481DKOA08050$ 0.1409
ERJ-P06D3481VPANASONIC08050$ 0.044
ERJ-HP6D3481VPANASONIC08050$ 0.152
RS73G2ATTD3481DKOA08050$ 0.0693
RS73G2ARTTD3481DKOA08050$ 0.3173
SG73G2ATTD3481DKOA08050$ 0.2306
RS73F2ATTD3481DKOA08050$ 0.0693
SG73S2ATTD3481DKOA08050$ 0.0356
SG73S2ARTTD3481DKOA08050$ 0.1233
SG73P2ARTTD3481DKOA08050$ 0.1233
RS73G2ATTD3481CKOA08050$ 0.1078
RS73G2ARTTD3481CKOA08050$ 0.3722
RS73F2ATTD3481CKOA08050$ 0.1078
RS73F2ARTTD3481CKOA08050$ 0.3721