SUSUMU RG1005V-4120-D-T10
| Manufacturer | |
| MPN | RG1005V-4120-D-T10 |
| LCSC Part # | C4141753 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 412Ω ±0.5% 62.5mW 0402 |
| Datasheet | SUSUMU RG1005V-4120-D-T10 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 412Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 412Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7425 | $ 0.74 |
| 200+ | $ 0.2879 | $ 57.58 |
| 500+ | $ 0.2773 | $ 138.65 |
| 1,000+ | $ 0.2728 | $ 272.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 412Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 412Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1ETTP4120D25 | KOA | 0402 | 0 | $ 0.0392 | ||
| RN73R1ETTP4120D50 | KOA | 0402 | 0 | $ 0.0466 | ||
| RN73R1ETTP4120D10 | KOA | 0402 | 0 | $ 0.0799 | ||
| ERA-2AED4120X | PANASONIC | 0402 | 0 | $ 0.0633 | ||
| RNCF0402DTE412R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0133 | ||
| RNCF0402DTC412R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0157 | ||
| RNCF0402DKE412R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| RG1005N-4120-D-T10 | SUSUMU | 0402 | 0 | $ 0.1392 | ||
| RG1005P-4120-D-T10 | SUSUMU | 0402 | 0 | $ 0.0156 | ||
| AT0402DRE07412RL | YAGEO | 0402 | 0 | $ 0.0302 | ||
| AT0402DRD07412RL | YAGEO | 0402 | 0 | $ 0.0354 | ||
| RT0402DRD07412RL | YAGEO | 0402 | 0 | $ 0.0127 | ||
| RT0402DRE07412RL | YAGEO | 0402 | 0 | $ 0.0122 | ||
| RR0510P-4120-D | SUSUMU | 0402 | 0 | $ 0.0076 | ||
| TNPW0402412RDETD | VISHAY | 0402 | 0 | $ 0.1442 | ||
| RG1005V-4120-B-T5 | SUSUMU | 0402 | 0 | $ 1.0606 | ||
| RG1005V-4120-W-T1 | SUSUMU | 0402 | 0 | $ 1.1212 | ||
| RG1005V-4120-W-T5 | SUSUMU | 0402 | 0 | $ 1.1212 | ||
| RG1005V-4120-P-T1 | SUSUMU | 0402 | 0 | $ 1.167 | ||
| RNCF0402TKY412R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 2.5095 |

