VISHAY M55342H03B10B0RTS
| Manufacturer | |
| MPN | M55342H03B10B0RTS |
| LCSC Part # | C4141740 |
| Packaging | 1005 |
| Customer # | |
| Key Attributes | RES 10kΩ ±0.1% 200mW 1005 |
| Datasheet | VISHAY M55342H03B10B0RTS |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1005 | |
| Resistance | 10kΩ | |
| Power(Watts) | 200mW | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1005 | |
| Resistance | 10kΩ | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6681 | $ 12.67 |
| 200+ | $ 4.903 | $ 980.60 |
| 500+ | $ 4.7303 | $ 2365.15 |
| 1,000+ | $ 4.6454 | $ 4645.40 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1005 | |
| Resistance | 10kΩ | |
| Power(Watts) | 200mW | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1005 | |
| Resistance | 10kΩ | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M55342H03B10B0RT5 | VISHAY | 1005 | 0 | $ 2.5955 | ||
| M55342H03B10B0PWS | VISHAY | 1005 | 0 | $ 14.712 | ||
| M55342H03B10B0RWS | VISHAY | 1005 | 0 | $ 14.712 | ||
| M55342E03B10B0RT0 | VISHAY | 1005 | 0 | $ 6.8848 | ||
| M55342E03B10B0RTS | VISHAY | 1005 | 0 | $ 12.6681 | ||
| M55342E03B10B0RT5 | VISHAY | 1005 | 0 | $ 2.7258 | ||
| M55342E03B10B0RWS | VISHAY | 1005 | 0 | $ 14.7156 | ||
| M55342K03B10B0CT5 | VISHAY | 1005 | 0 | $ 2.1773 | ||
| M55342K03B10B0MT5 | VISHAY | 1005 | 0 | $ 2.1773 | ||
| M55342K03B10B0RTS | VISHAY | 1005 | 0 | $ 12.6681 | ||
| M55342K03B10B0RWS | VISHAY | 1005 | 0 | $ 14.712 | ||
| M55342K03B10B0PWS | VISHAY | 1005 | 0 | $ 14.712 | ||
| M55342K03B10B0RT5 | VISHAY | 1005 | 0 | $ 2.1773 | ||
| M55342K03B10B0RT1 | VISHAY | 1005 | 0 | $ 4.6384 |

