LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DORABO DB116B-12.7-3P-GN-P product image
  • DB116B-12.7-3P-GN-P thumbnail 1
  • DB116B-12.7-3P-GN-P thumbnail 2
  • DB116B-12.7-3P-GN-P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DB116B-12.7-3P-GN-P

Manufacturer
DORABOAsian Brands
MPN
DB116B-12.7-3P-GN-P
LCSC Part #
C41417276
Packaging
Through Hole,P=12.7mm
Customer #
Key Attributes
TERM BLK 3POS 12.7mm TH
DatasheetDORABO DB116B-12.7-3P-GN-P
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8454$ 0.85
10+$ 0.8255$ 8.26
40+$ 0.8132$ 32.53
80+$ 0.7993$ 63.94
Standard Packaging40/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerDORABO
PackagingThrough Hole,P=12.7mm
Wire Gauge - mm216
Number of Positions or Pins1x3P
Number of Pins3P
Screw SpecificationM4
Pitch12.7mm
Operating Temperature-40℃~+105℃
Current Rating65A
Voltage Rating (Max)600V
Height Above Board31.5mm
ColorGreen
Wire Gauge - AWG6~20
Mounting TypeThrough Hole
Number of PINs Per Row3
Number of Rows1

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
DB116A-12.7-3P-GN-PDORABOSimilarThrough Hole,P=12.7mm0$ 0.8454
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.