SAMZO M25A050211E
| Manufacturer | SAMZOAsian Brands |
| MPN | M25A050211E |
| LCSC Part # | C41416759 |
| Packaging | SMD-4P,7.4x7mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf |
| Datasheet | SAMZO M25A050211E |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD-4P,7.4x7mm | |
| with Bracket | With Bracket | |
| Length | 6mm | |
| Height | 5mm | |
| Operating Force | 2.6N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 6mm | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | - | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD-4P,7.4x7mm | |
| with Bracket | With Bracket | |
| Length | 6mm | |
| Height | 5mm | |
| Operating Force | 2.6N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Width | 6mm | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | - | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 665
665 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1513 | $ 0.76 |
| 50+ | $ 0.1188 | $ 5.94 |
| 150+ | $ 0.1049 | $ 15.74 |
| 700+ | $ 0.0846 | $ 59.22 |
| 2,800+ | $ 0.0769 | $ 215.32 |
| 4,900+ | $ 0.0722 | $ 353.78 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD-4P,7.4x7mm | |
| with Bracket | With Bracket | |
| Length | 6mm | |
| Height | 5mm | |
| Operating Force | 2.6N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 6mm | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | - | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD-4P,7.4x7mm | |
| with Bracket | With Bracket | |
| Length | 6mm | |
| Height | 5mm | |
| Operating Force | 2.6N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Width | 6mm | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | - | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



