SAMZO SMA-JK-173-L0-0
| Manufacturer | SAMZOAsian Brands |
| MPN | SMA-JK-173-L0-0 |
| LCSC Part # | C41416670 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12.4GHz -65℃~+165℃ 50Ω 5.28mm Coaxial Connector (RF) Assemblies RoHS |
| Datasheet | SAMZO SMA-JK-173-L0-0 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | SAMZO | |
| Packaging | - | |
| Frequency range | 12.4GHz | |
| Connector Type | Inner hole;Connector;Inner pin | |
| Rated Voltage (Max) | 335V | |
| Operating Temperature | -65℃~+165℃ | |
| Impedance | 50Ω | |
| Interface Diameter | 5.28mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | SAMZO | |
| Packaging | - | |
| Frequency range | 12.4GHz | |
| Connector Type | Inner hole;Connector;Inner pin |
| Type | Description | |
|---|---|---|
| Rated Voltage (Max) | 335V | |
| Operating Temperature | -65℃~+165℃ | |
| Impedance | 50Ω | |
| Interface Diameter | 5.28mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | SAMZO | |
| Packaging | - | |
| Frequency range | 12.4GHz | |
| Connector Type | Inner hole;Connector;Inner pin | |
| Rated Voltage (Max) | 335V | |
| Operating Temperature | -65℃~+165℃ | |
| Impedance | 50Ω | |
| Interface Diameter | 5.28mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | SAMZO | |
| Packaging | - | |
| Frequency range | 12.4GHz | |
| Connector Type | Inner hole;Connector;Inner pin |
| Type | Description | |
|---|---|---|
| Rated Voltage (Max) | 335V | |
| Operating Temperature | -65℃~+165℃ | |
| Impedance | 50Ω | |
| Interface Diameter | 5.28mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



