AOTE ACPL-W314(AT)
| Manufacturer | AOTEAsian Brands |
| MPN | ACPL-W314(AT) |
| LCSC Part # | C41415693 |
| Packaging | SOP-6-W |
| Customer # | |
| Key Attributes | 600mA 5V 50ns 50ns 1.5V SOP-6-W Isolators - Gate Drivers RoHS |
| Datasheet | AOTE ACPL-W314(AT) |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | AOTE | |
| Packaging | SOP-6-W | |
| Power Dissipation | 295mW | |
| Output Current | 600mA | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | 5V | |
| Rise Time | 50ns | |
| Voltage - Supply | 10V~30V;- | |
| Forward Current(If) | 25mA | |
| Fall Time | 50ns | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 700ns;700ns | |
| Load Type | MOSFET;IGBT | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | AOTE | |
| Packaging | SOP-6-W | |
| Power Dissipation | 295mW | |
| Output Current | 600mA | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | 5V | |
| Rise Time | 50ns | |
| Voltage - Supply | 10V~30V;- |
| Type | Description | |
|---|---|---|
| Forward Current(If) | 25mA | |
| Fall Time | 50ns | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 700ns;700ns | |
| Load Type | MOSFET;IGBT | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ACPL-W314(AT) is a gate drive optocoupler with 0.6A output current, featuring a GaAsP LED optically coupled to a photosensitive IC. This optocoupler is capable of driving most low-power IGBTs and MOSFETs. It is well suited for high-speed switching of power IGBTs and MOSFETs in motor control inverters and high-performance power system applications.
Features
AI Translation
- 25 kV/μs minimum common-mode rejection
- Wide supply voltage range: 10V to 30V
- Operating temperature range: -40°C to +100°C
- Maximum propagation delay: 700ns
- Fast switching speed
- 0.4A minimum peak output current
- 0.6A maximum peak output current
- Reinforced insulation compliant
Applications
AI Translation
- Switching power supplies
- IGBT/MOSFET gate drivers
- AC and brushless DC motor drives
- Renewable energy inverters
- Industrial inverters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | AOTE | |
| Packaging | SOP-6-W | |
| Power Dissipation | 295mW | |
| Output Current | 600mA | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | 5V | |
| Rise Time | 50ns | |
| Voltage - Supply | 10V~30V;- | |
| Forward Current(If) | 25mA | |
| Fall Time | 50ns | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 700ns;700ns | |
| Load Type | MOSFET;IGBT | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | AOTE | |
| Packaging | SOP-6-W | |
| Power Dissipation | 295mW | |
| Output Current | 600mA | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | 5V | |
| Rise Time | 50ns | |
| Voltage - Supply | 10V~30V;- |
| Type | Description | |
|---|---|---|
| Forward Current(If) | 25mA | |
| Fall Time | 50ns | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 700ns;700ns | |
| Load Type | MOSFET;IGBT | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ACPL-W314(AT) is a gate drive optocoupler with 0.6A output current, featuring a GaAsP LED optically coupled to a photosensitive IC. This optocoupler is capable of driving most low-power IGBTs and MOSFETs. It is well suited for high-speed switching of power IGBTs and MOSFETs in motor control inverters and high-performance power system applications.
Features
AI Translation
- 25 kV/μs minimum common-mode rejection
- Wide supply voltage range: 10V to 30V
- Operating temperature range: -40°C to +100°C
- Maximum propagation delay: 700ns
- Fast switching speed
- 0.4A minimum peak output current
- 0.6A maximum peak output current
- Reinforced insulation compliant
Applications
AI Translation
- Switching power supplies
- IGBT/MOSFET gate drivers
- AC and brushless DC motor drives
- Renewable energy inverters
- Industrial inverters
C41415693 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



