NCE NCE40P07S
| Manufacturer | NCEAsian Brands |
| MPN | NCE40P07S |
| LCSC Part # | C414143 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 6.2A SOP-8 |
| Datasheet | NCE NCE40P07S |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 215pF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 6.2A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.75nF | |
| Gate Charge(Qg) | 24nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 215pF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 6.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.75nF | |
| Gate Charge(Qg) | 24nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NCE40P07S utilizes advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = -40V, ID = -6.2A
- RDS(ON) < 25 mΩ at VGS = -10V
- RDS(ON) < 30 mΩ at VGS = -4.5V
- High-density cell design for ultra-low RDS(ON)
- Fully characterized avalanche voltage and current ratings
- Excellent package with superior thermal dissipation
Applications
AI Translation
- Power switch applications
- Hard switching and high-frequency circuits
- DC-DC converters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,765
1,765 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3226 | $ 1.61 |
| 50+ | $ 0.2481 | $ 12.41 |
| 150+ | $ 0.2161 | $ 32.42 |
| 500+ | $ 0.1763 | $ 88.15 |
| 2,500+ | $ 0.1585 | $ 396.25 |
| 4,000+ | $ 0.1479 | $ 591.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 215pF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 6.2A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.75nF | |
| Gate Charge(Qg) | 24nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 215pF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 6.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.75nF | |
| Gate Charge(Qg) | 24nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NCE40P07S utilizes advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = -40V, ID = -6.2A
- RDS(ON) < 25 mΩ at VGS = -10V
- RDS(ON) < 30 mΩ at VGS = -4.5V
- High-density cell design for ultra-low RDS(ON)
- Fully characterized avalanche voltage and current ratings
- Excellent package with superior thermal dissipation
Applications
AI Translation
- Power switch applications
- Hard switching and high-frequency circuits
- DC-DC converters
C414143 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NCE40P13S | NCE | SOP-8 | 2,780 | $ 0.8703 | ||
| NCE60P09S | NCE | SOP-8 | 4,189 | $ 0.4369 | ||
| NCE60P12AS | NCE | SOP-8 | 1,907 | $ 1.1698 | ||
| NCE60P09AS | NCE | SOP-8 | 0 | $ 0.3571 |



