PJSEMI MMBP187SE
| Manufacturer | PJSEMIAsian Brands |
| MPN | MMBP187SE |
| LCSC Part # | C41413559 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | DIODE ARR GP 80V 100mA SOT-23-5 |
| Datasheet | PJSEMI MMBP187SE |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23-5 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 2 Pair Common Anode | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 850mV@5mA | |
| Reverse Leakage Current (Ir) | 1uA@80V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23-5 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 2 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 850mV@5mA | |
| Reverse Leakage Current (Ir) | 1uA@80V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-speed switching
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 470
470 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0437 | $ 0.44 |
| 100+ | $ 0.0346 | $ 3.46 |
| 300+ | $ 0.03 | $ 9.00 |
| 3,000+ | $ 0.0266 | $ 79.80 |
| 6,000+ | $ 0.0238 | $ 142.80 |
| 9,000+ | $ 0.0224 | $ 201.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23-5 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 2 Pair Common Anode | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 850mV@5mA | |
| Reverse Leakage Current (Ir) | 1uA@80V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23-5 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 2 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 850mV@5mA | |
| Reverse Leakage Current (Ir) | 1uA@80V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-speed switching
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



