LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H04B29E4RWS product image
Images for reference only

VISHAY M55342H04B29E4RWS

Manufacturer
MPN
M55342H04B29E4RWS
LCSC Part #
C4141255
Packaging
1505
Customer #
Key Attributes
RES 29.4kΩ ±1% 0.15W 1505
DatasheetVISHAY M55342H04B29E4RWS
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.768$ 13.77
200+$ 5.3288$ 1065.76
500+$ 5.1409$ 2570.45
1,000+$ 5.0485$ 5048.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1505
Resistance29.4kΩ
Power(Watts)150mW
Operating Temperature-55℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342E04B29E4RWSVISHAY15050$ 13.768
M55342H04B29B4RWSVISHAY15050$ 13.768
M55342E04B29B4RWSVISHAY15050$ 13.768