LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Yunxing SPT1VM221G12TRVZC

Manufacturer
YunxingAsian Brands
MPN
SPT1VM221G12TRVZC
LCSC Part #
C41410201
Packaging
SMD,D10xL12mm
Customer #
Key Attributes
CAP ALUM POLY 220uF ±20% 35V SMD
DatasheetYunxing SPT1VM221G12TRVZC
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerYunxing
PackagingSMD,D10xL12mm
Lifetime2000hrs@105℃
Capacitance220uF
Height - Seated (Max)12mm
Polarity typePolarized
Voltage Rating35V
Mounting TypeSMD
Operating Temperature-55℃~+105℃
Diameter10mm
Tolerance±20%