TECH PUBLIC TPD1E04U04DPLR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPD1E04U04DPLR-TP |
| LCSC Part # | C41408060 |
| Packaging | DFN0603-2 |
| Customer # | |
| Key Attributes | 3.6VWM 11VC DFN0603-2 |
| Datasheet | TECH PUBLIC TPD1E04U04DPLR-TP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 11V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 6.5V | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 11V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 6.5V | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low operating voltage: 3.6V
- Ultra low capacitance: 0.4pF (Typ)
- Ultra low leakage: nA level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±20kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 3A (8/20μs)
- 2-pin leadless package
- These are Pb-Free Devices
- Response Time is Typically < 1 ns
Applications
AI Translation
- Cellular Handsets and Accessories
- Personal Digital Assistants
- Notebooks and Handhelds
- Portable Instrumentation
- Power and data line
In-Stock: 41,080
41,080 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0421 | $ 0.84 |
| 200+ | $ 0.032 | $ 6.40 |
| 600+ | $ 0.0265 | $ 15.90 |
| 2,000+ | $ 0.0231 | $ 46.20 |
| 15,000+ | $ 0.0202 | $ 303.00 |
| 30,000+ | $ 0.0186 | $ 558.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 11V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 6.5V | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 11V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 6.5V | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low operating voltage: 3.6V
- Ultra low capacitance: 0.4pF (Typ)
- Ultra low leakage: nA level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±20kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 3A (8/20μs)
- 2-pin leadless package
- These are Pb-Free Devices
- Response Time is Typically < 1 ns
Applications
AI Translation
- Cellular Handsets and Accessories
- Personal Digital Assistants
- Notebooks and Handhelds
- Portable Instrumentation
- Power and data line
C41408060 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



