TECH PUBLIC NL27WZ14DFT2G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NL27WZ14DFT2G-TP |
| LCSC Part # | C41408016 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | DUAL SCHMITT-TRIGGER INVERTER WITH 5V TOLERANT INPUT |
| Datasheet | TECH PUBLIC NL27WZ14DFT2G-TP |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| output type | Push-pull | |
| Logic Family | - | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 5ns@5V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 100nA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| output type | Push-pull | |
| Logic Family | - | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 100nA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 32mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NL27wZ14 is a high-performance, low-power, low-voltage, Si-gate CMOS device which provides two inverters with Schmitt trigger action. It is capable of transforming slowly changed input signals into sharply defined, jitter-free output signals.
Features
AI Translation
- Operation Voltage Range: 1.65V~5.5V
- 5V Tolerant Input/Output for Interfacing with 5V logic
- ±24mA Output Drive (VCC = 3.0V)
- CMOS Low-Power Consumption and High Noise Immunity
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock:Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant(PDA)
- Power:Telecom/Server AC/DC Supply:Single
- Controller:Analog and Digital
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| output type | Push-pull | |
| Logic Family | - | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 5ns@5V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 100nA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| output type | Push-pull | |
| Logic Family | - | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 100nA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 32mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NL27wZ14 is a high-performance, low-power, low-voltage, Si-gate CMOS device which provides two inverters with Schmitt trigger action. It is capable of transforming slowly changed input signals into sharply defined, jitter-free output signals.
Features
AI Translation
- Operation Voltage Range: 1.65V~5.5V
- 5V Tolerant Input/Output for Interfacing with 5V logic
- ±24mA Output Drive (VCC = 3.0V)
- CMOS Low-Power Consumption and High Noise Immunity
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock:Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant(PDA)
- Power:Telecom/Server AC/DC Supply:Single
- Controller:Analog and Digital
C41408016 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



