LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC NL27WZ04DFT2G-TP

Manufacturer
TECH PUBLICAsian Brands
MPN
NL27WZ04DFT2G-TP
LCSC Part #
C41408012
Packaging
SOT-363
Customer #
Key Attributes
DUAL INVERTER GATE
DatasheetTECH PUBLIC NL27WZ04DFT2G-TP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-363
output typePush-pull
Input Type-
Logic Family-
Voltage - Supply1.65V~5.5V
Output Logic Level - Low450mV;300mV;400mV;550mV
Propagation Delay2.7ns@3.3V,50pF
FeaturesPower shutdown protection;Power-off protection function
Input Logic Level - Low580mV~680mV;700mV;800mV;1.35V~1.65V
Input Logic Level - High1.07V~1.27V;1.7V;2V;3.15V~3.85V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.2V;1.9V;2.2V;2.3V;3.8V
Quiescent Current(Iq)10uA
Current - Output High(IOH)24mA
Number of Channels2
Current - Output Low(IOL)24mA

Introduction

AI Translation

This device has power-down protective circuit, preventing device destruction when it is powered down.

Features

AI Translation
  • Operation voltage range: 1.65~5.5V
  • Inputs Accept Voltages up to 5.5 V Allowing Down Translation to VCC
  • ±24 mA output drive (VCC = 3.3V)
  • Low Power Consumption, 10 - μA Max ICC
  • ESD Protection Exceeds JESD 22 - 2000 - V Human - Body Model (A114 - A)
  • 200 - V Machine Model (A115 - A)
  • 1000 - V Charged - Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Audio Dock: Portable
  • IP Phones: Wired and Wireless
  • Embedded PC
  • Personal Digital Assistant(PDA)
  • Power: Telecom DC/DC Module: Analog and Digital