TRIUMPH CABLE UL1007#28AWG Blue
| Manufacturer | TRIUMPH CABLEAsian Brands |
| MPN | UL1007#28AWG Blue |
| LCSC Part # | C41407416 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) |
| Datasheet | TRIUMPH CABLE UL1007#28AWG Blue |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | TRIUMPH CABLE | |
| Packaging | - | |
| colour | Blue | |
| WholeRollMeters | 610m | |
| ConductorMaterial | - | |
| ShellMaterial | - | |
| NomOd | 1.2mm | |
| NumberOfWireCores | 1 | |
| wire diameter | 28AWG | |
| OuterDiameterOfWireCore | 1.2mm | |
| Voltage | 300V | |
| WireModel | UL1007 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | TRIUMPH CABLE | |
| Packaging | - | |
| colour | Blue | |
| WholeRollMeters | 610m | |
| ConductorMaterial | - | |
| ShellMaterial | - |
| Type | Description | |
|---|---|---|
| NomOd | 1.2mm | |
| NumberOfWireCores | 1 | |
| wire diameter | 28AWG | |
| OuterDiameterOfWireCore | 1.2mm | |
| Voltage | 300V | |
| WireModel | UL1007 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Reel
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.2832 | $ 24.28 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | TRIUMPH CABLE | |
| Packaging | - | |
| colour | Blue | |
| WholeRollMeters | 610m | |
| ConductorMaterial | - | |
| ShellMaterial | - | |
| NomOd | 1.2mm | |
| NumberOfWireCores | 1 | |
| wire diameter | 28AWG | |
| OuterDiameterOfWireCore | 1.2mm | |
| Voltage | 300V | |
| WireModel | UL1007 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | TRIUMPH CABLE | |
| Packaging | - | |
| colour | Blue | |
| WholeRollMeters | 610m | |
| ConductorMaterial | - | |
| ShellMaterial | - |
| Type | Description | |
|---|---|---|
| NomOd | 1.2mm | |
| NumberOfWireCores | 1 | |
| wire diameter | 28AWG | |
| OuterDiameterOfWireCore | 1.2mm | |
| Voltage | 300V | |
| WireModel | UL1007 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


