LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

dehongganying DH0850H-820M

Manufacturer
dehongganyingAsian Brands
MPN
DH0850H-820M
LCSC Part #
C41407126
Packaging
SMD,8.7x8mm
Customer #
Key Attributes
FIXED IND 82uH SMD,8.7x8mm
Datasheetdehongganying DH0850H-820M
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturerdehongganying
PackagingSMD,8.7x8mm
Current Rating2A
Inductance82uH
Tolerance±20%
DC Resistance(DCR)255mΩ
Current - Saturation(Isat)3A
TypeMolded inductor
Application GradeConsumer grade