dehongganying DH0850H-1R5M
| Manufacturer | dehongganyingAsian Brands |
| MPN | DH0850H-1R5M |
| LCSC Part # | C41407111 |
| Packaging | SMD,8.7x8mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH SMD,8.7x8mm |
| Datasheet | dehongganying DH0850H-1R5M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | dehongganying | |
| Packaging | SMD,8.7x8mm | |
| Current Rating | 10A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20A | |
| DC Resistance(DCR) | 4.9mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | dehongganying | |
| Packaging | SMD,8.7x8mm | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20A | |
| DC Resistance(DCR) | 4.9mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 910
910 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1996 | $ 1.00 |
| 50+ | $ 0.1575 | $ 7.88 |
| 150+ | $ 0.1394 | $ 20.91 |
| 500+ | $ 0.1168 | $ 58.40 |
| 2,500+ | $ 0.1068 | $ 267.00 |
| 5,000+ | $ 0.1008 | $ 504.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | dehongganying | |
| Packaging | SMD,8.7x8mm | |
| Current Rating | 10A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20A | |
| DC Resistance(DCR) | 4.9mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | dehongganying | |
| Packaging | SMD,8.7x8mm | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20A | |
| DC Resistance(DCR) | 4.9mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



