Dragonstate HZ-1640E-W12
| Hersteller | DragonstateAsian Brands |
| Herst.-Teilenr. | HZ-1640E-W12 |
| LCSC-Nr. | C41406771 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Active Buzzer (Built-in Driving Circuit) 4kHz Electromagnetic 9V Alarms, Buzzers, and Sirens |
| Datenblatt | Dragonstate HZ-1640E-W12 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Hersteller | Dragonstate | |
| Verp. | - | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 16mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 4kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | 9V | |
| Current Consumption | 7mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Hersteller | Dragonstate | |
| Verp. | - | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 16mm |
| Typ | Beschreibung | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 4kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | 9V | |
| Current Consumption | 7mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Vorrätig: 245
245 Ab Lager, sofort versandfertig
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.2892$ 0.2603 | $ 1.30 |
| 50+ | $ 0.2271$ 0.2044 | $ 10.22 |
| 150+ | $ 0.2004$ 0.1804 | $ 27.06 |
| 500+ | $ 0.1672$ 0.1505 | $ 75.25 |
| 2,500+ | $ 0.1525$ 0.1373 | $ 343.25 |
| 5,000+ | $ 0.1436$ 0.1293 | $ 646.50 |
Standardgehäuse50/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Hersteller | Dragonstate | |
| Verp. | - | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 16mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 4kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | 9V | |
| Current Consumption | 7mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Hersteller | Dragonstate | |
| Verp. | - | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 16mm |
| Typ | Beschreibung | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 4kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | 9V | |
| Current Consumption | 7mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Typ | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



