VISHAY CRCW060334R0FKEBC
| Manufacturer | |
| MPN | CRCW060334R0FKEBC |
| LCSC Part # | C4140349 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 34Ω ±1% 0.1W 0603 |
| Datasheet | VISHAY CRCW060334R0FKEBC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 34Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 34Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0036 | $ 0.01 |
| 200+ | $ 0.0014 | $ 0.28 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 34Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 34Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F34R0TS | FOJAN | 0603 | 9,400 | $0.0022 $0.0023 | ||
| ERJ3EKF34R0V | PANASONIC | 0603 | 1,400 | $ 0.0101 | ||
| 0603WAF340JT5E | UNI-ROYAL | 0603 | 300 | $ 0.0012 | ||
| RMC1/16K34R0FTP | KAMAYA | 0603 | 0 | $ 0.0072 | ||
| CR1634R0F | Meritek | 0603 | 0 | $ 0.0016 | ||
| ERJ-U03F34R0V | PANASONIC | 0603 | 0 | $ 0.0207 | ||
| ERJ-S03F34R0V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| RCS1608F34R0CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0178 | ||
| RC1608F34R0CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| RMCF0603FT34R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0024 | ||
| CR0603-10W-34R0FT | Venkel | 0603 | 0 | $ 0.0024 | ||
| CRCW060334R0FKEA | VISHAY | 0603 | 0 | $ 0.0027 | ||
| CRCW060334R0FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW060334R0FKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW060334R0FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| RS-03K34R0FT | FH | 0603 | 0 | $ 0.0016 | ||
| RTT0334R0FTP | RALEC | 0603 | 0 | $ 0.0007 | ||
| WR06X34R0FTL | Walsin | 0603 | 0 | $0.0002 $0.0013 | ||
| RC0603FR-0734RL | YAGEO | 0603 | 0 | $ 0.0007 | ||
| AC0603FR-0734RL | YAGEO | 0603 | 0 | $ 0.0025 |

