LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY D55342E07B2B43MT5

Manufacturer
MPN
D55342E07B2B43MT5
LCSC Part #
C4140048
Packaging
-
Customer #
Key Attributes
RES 2.43kΩ ±0.1% 250mW
DatasheetVISHAY D55342E07B2B43MT5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance2.43kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%