LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SG732ETTD472K

Manufacturer
MPN
SG732ETTD472K
LCSC Part #
C4139873
Packaging
1210
Customer #
Key Attributes
RES 4.7kΩ ±10% 500mW 1210
DatasheetKOA SG732ETTD472K
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)500mW
Resistance4.7kΩ
TypeThick Film Resistor
Tolerance±10%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃