VISHAY CRCW080516R5FKEBC
| Manufacturer | |
| MPN | CRCW080516R5FKEBC |
| LCSC Part # | C4138483 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 16.5Ω ±1% 125mW 0805 |
| Datasheet | VISHAY CRCW080516R5FKEBC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 16.5Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 16.5Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0068 | $ 0.01 |
| 200+ | $ 0.0027 | $ 0.54 |
| 500+ | $ 0.0026 | $ 1.30 |
| 1,000+ | $ 0.0025 | $ 2.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 16.5Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 16.5Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT0516R5FTP | RALEC | 0805 | 16,400 | $ 0.0023 | ||
| FRC0805F16R5TS | FOJAN | 0805 | 2,700 | $0.0031 $0.0034 | ||
| RC0805FR-0716R5L | YAGEO | 0805 | 1,000 | $ 0.0026 | ||
| RMC1/10K16R5FTP | KAMAYA | 0805 | 0 | $ 0.0099 | ||
| CR1016R5F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ6ENF16R5V | PANASONIC | 0805 | 0 | $ 0.0126 | ||
| ERJ-S06F16R5V | PANASONIC | 0805 | 0 | $ 0.0528 | ||
| ERJ-U06F16R5V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| RCS2012F16R5CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0324 | ||
| RC2012F16R5CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RMCF0805FT16R5 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| CRCW080516R5FKEA | VISHAY | 0805 | 0 | $ 0.0047 | ||
| CRCW080516R5FKEB | VISHAY | 0805 | 0 | $ 0.0083 | ||
| CRCW080516R5FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW080516R5FKEAC | VISHAY | 0805 | 0 | $ 0.0059 | ||
| RS-05K16R5FT | FH | 0805 | 0 | $ 0.0029 | ||
| SCR0805F16R5 | VO | 0805 | 0 | $ 0.0018 | ||
| WR08X16R5FTL | Walsin | 0805 | 0 | $ 0.0028 | ||
| AC0805FR-0716R5L | YAGEO | 0805 | 0 | $ 0.004 | ||
| AR0805FR-0716R5L | YAGEO | 0805 | 0 | $ 0.0853 |

