KOA RN73R2BTTD5363C50
| Manufacturer | |
| MPN | RN73R2BTTD5363C50 |
| LCSC Part # | C4138457 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 536kΩ ±0.25% 250mW 1206 |
| Datasheet | KOA RN73R2BTTD5363C50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 536kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 536kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1429 | $ 0.14 |
| 200+ | $ 0.0553 | $ 11.06 |
| 500+ | $ 0.0534 | $ 26.70 |
| 1,000+ | $ 0.0524 | $ 52.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 536kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 536kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07536KL | YAGEO | 1206 | 3,550 | $ 0.0787 | ||
| RT1206CRE07536KL | YAGEO | 1206 | 0 | $ 0.0573 | ||
| RN73R2BTTD5363C25 | KOA | 1206 | 0 | $ 0.1429 | ||
| AT1206CRD07536KL | YAGEO | 1206 | 0 | $ 0.1448 | ||
| RT1206CRD07536KL | YAGEO | 1206 | 0 | $ 0.0841 | ||
| RT1206CRC07536KL | YAGEO | 1206 | 0 | $ 0.1099 | ||
| RT1206CRB07536KL | YAGEO | 1206 | 0 | $ 0.213 | ||
| RT1206BRE07536KL | YAGEO | 1206 | 0 | $ 0.0737 | ||
| RNCF1206BTC536K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 | ||
| RN73H2BTTD5363C50 | KOA | 1206 | 0 | $ 0.1466 | ||
| RK73G2BRTTD5363C | KOA | 1206 | 0 | $ 0.2824 | ||
| RS73G2BTTD5363C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73G2BRTTD5363C | KOA | 1206 | 0 | $ 0.5592 | ||
| ERA-8AEB5363V | PANASONIC | 1206 | 0 | $ 0.1457 | ||
| RG3216P-5363-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-5363-B-T1 | SUSUMU | 1206 | 0 | $ 0.1275 | ||
| TFCR1206-4W-E-5363BT-1K | Venkel | 1206 | 0 | $ 0.0729 | ||
| TFCR1206-4W-E-5363BT | Venkel | 1206 | 0 | $ 0.0634 | ||
| TNPW1206536KBEEN | VISHAY | 1206 | 0 | $ 0.6516 | ||
| AR06BTCV5363 | Viking | 1206 | 0 | $ 0.0521 |

