XR XRSQ1212-4mH-H-1013
| Manufacturer | XRAsian Brands |
| MPN | XRSQ1212-4mH-H-1013 |
| LCSC Part # | C41384164 |
| Packaging | Through Hole-4P,17.5x15mm |
| Customer # | |
| Key Attributes | CMC 4mH 3A 2LN TH |
| Datasheet | XR XRSQ1212-4mH-H-1013 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole-4P,17.5x15mm | |
| Inductance @ Frequency | 4mH@1kHz | |
| DC Resistance(DCR) | 80mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole-4P,17.5x15mm | |
| Inductance @ Frequency | 4mH@1kHz | |
| DC Resistance(DCR) | 80mΩ | |
| Insulation Resistance(IR) | 100MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 3A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SQ1212 - 4mH Horizontal, 10×13 Pin Pitch
Features
AI Translation
- Common-mode winding
- Varnish impregnation required for fixation
- Solder joints must not exceed the height of the base fulcrum
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole-4P,17.5x15mm | |
| Inductance @ Frequency | 4mH@1kHz | |
| DC Resistance(DCR) | 80mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole-4P,17.5x15mm | |
| Inductance @ Frequency | 4mH@1kHz | |
| DC Resistance(DCR) | 80mΩ | |
| Insulation Resistance(IR) | 100MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 3A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SQ1212 - 4mH Horizontal, 10×13 Pin Pitch
Features
AI Translation
- Common-mode winding
- Varnish impregnation required for fixation
- Solder joints must not exceed the height of the base fulcrum
C41384164 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



